
MPX2102A | |
|---|---|
DigiKey Part Number | MPX2102A-ND |
Manufacturer | |
Manufacturer Product Number | MPX2102A |
Description | SENSOR 14.5PSIA .04V |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute 0 mV ~ 40 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer STMicroelectronics | Voltage - Supply 10V ~ 16V |
Series | Port Style No Port |
Packaging Tray | Features Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 58.02PSI (400kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 14.5PSI (100kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP Module |
Output 0 mV ~ 40 mV (10V) | Base Product Number |

