MPT612FBD48,151 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 7
Unit Price: kr.105.91000
Datasheet
48 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPT612FBD48,151

DigiKey Part Number
568-5217-ND
Manufacturer
Manufacturer Product Number
MPT612FBD48,151
Description
IC MCU 32BIT 32KB FLASH 48LQFP
Customer Reference
Detailed Description
ARM7® - Microcontroller IC 32-Bit 70MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
32-Bit
Speed
70MHz
Connectivity
I2C, Microwire, SPI, SSI, SSP, UART/USART
Peripherals
PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes