MPC5775B, MPC5775E - e200 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC5775E-EVB

DigiKey Part Number
568-MPC5775E-EVB-ND
Manufacturer
Manufacturer Product Number
MPC5775E-EVB
Description
MPC5775E-EVB DEV BOARD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
MPC5775B, MPC5775E - e200 MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
e200
Platform
-
Utilized IC / Part
MPC5775B, MPC5775E
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
S32 Design Studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,068.22000kr.2,068.22
Manufacturers Standard Package
Unit Price without VAT:kr.2,068.22000
Unit Price with VAT:kr.2,585.27500