MFR Recommended



MMRF5017HSR5 | |
|---|---|
DigiKey Part Number | 568-13864-ND |
Manufacturer | |
Manufacturer Product Number | MMRF5017HSR5 |
Description | RF MOSFET HEMT 50V NI400 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 200 mA 30MHz ~ 2.2GHz 18.4dB 125W NI-400S-2S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | HEMT | |
Frequency | 30MHz ~ 2.2GHz | |
Gain | 18.4dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 125W | |
Voltage - Rated | 150 V | |
Mounting Type | Surface Mount | |
Package / Case | NI-400S-2S | |
Supplier Device Package | NI-400S-2S | |
Base Product Number |


