- Converter, i.MX6 Voltage Regulator IC 11 Output 56-HVQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMPF0200F6AEP

DigiKey Part Number
568-14442-ND
Manufacturer
Manufacturer Product Number
MMPF0200F6AEP
Description
IC REG CONV I.MX6 11OUT 56HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- Converter, i.MX6 Voltage Regulator IC 11 Output 56-HVQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Multiple
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-VFQFN Exposed Pad
Applications
Converter, i.MX6
Supplier Device Package
56-HVQFN (8x8)
Voltage - Input
2.8V ~ 4.5V
Base Product Number
Number of Outputs
11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.53.76000kr.53.76
10kr.41.66000kr.416.60
25kr.38.62840kr.965.71
100kr.35.29670kr.3,529.67
260kr.33.64931kr.8,748.82
520kr.32.70294kr.17,005.53
1.040kr.31.92361kr.33,200.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.53.76000
Unit Price with VAT:kr.67.20000