RF Amplifier IC GSM, LTE, W-CDMA 700MHz ~ 1.4GHz 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MML09231HT1

DigiKey Part Number
568-14109-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MML09231HT1
Description
IC RF AMP GSM 700MHZ-1.4GHZ 8DFN
Customer Reference
Detailed Description
RF Amplifier IC GSM, LTE, W-CDMA 700MHz ~ 1.4GHz 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
700MHz ~ 1.4GHz
P1dB
24.5dBm
Gain
17.2dB
Noise Figure
0.36dB
RF Type
GSM, LTE, W-CDMA
Voltage - Supply
5V
Current - Supply
55mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.