
MMG3014NT1 | |
|---|---|
DigiKey Part Number | MMG3014NT1TR-ND - Tape & Reel (TR) MMG3014NT1CT-ND - Cut Tape (CT) MMG3014NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMG3014NT1 |
Description | IC RF AMP 4GHZ SOT89-4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4GHz SOT-89-4 |
Datasheet | Datasheet |
EDA/CAD Models | MMG3014NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4GHz | |
P1dB | 25dBm | |
Gain | 19.5dB | |
Noise Figure | 5.7dB | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 135mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.71000 | kr.27.71 |
| 10 | kr.23.98100 | kr.239.81 |
| 25 | kr.22.67120 | kr.566.78 |
| 100 | kr.20.87680 | kr.2,087.68 |
| 250 | kr.19.80056 | kr.4,950.14 |
| 500 | kr.19.04038 | kr.9,520.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.32416 | kr.18,324.16 |
| 2.000 | kr.17.64947 | kr.35,298.94 |
| 3.000 | kr.17.27305 | kr.51,819.15 |
| Unit Price without VAT: | kr.27.71000 |
|---|---|
| Unit Price with VAT: | kr.34.63750 |






