MMG3010NT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 518
Unit Price: kr.63.02000
Datasheet
RF Amplifier IC Cellular, PCS, PHS, WLL 0Hz ~ 6GHz SOT-89-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMG3010NT1

DigiKey Part Number
MMG3010NT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMG3010NT1
Description
IC AMP CELLULAR 0HZ-6GHZ SOT89-4
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS, PHS, WLL 0Hz ~ 6GHz SOT-89-4
Datasheet
 Datasheet
EDA/CAD Models
MMG3010NT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, PCS, PHS, WLL
Manufacturer
NXP USA Inc.
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Current - Supply
54mA
Part Status
Obsolete
Test Frequency
900MHz
Frequency
0Hz ~ 6GHz
Mounting Type
Surface Mount
P1dB
17dBm
Package / Case
TO-243AA
Gain
15dB
Supplier Device Package
SOT-89-4
Noise Figure
4.5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC789ST89ETRAnalog Devices Inc.518505-HMC789ST89ETRCT-NDkr.63.02000Similar
Obsolete
This product is no longer manufactured. View Substitutes