Similar

MMG3002NT1 | |
|---|---|
DigiKey Part Number | MMG3002NT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMG3002NT1 |
Description | IC AMP GPS 40MHZ-3.6GHZ SOT89-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 3.6GHz SOT-89-4 |
Datasheet | Datasheet |
EDA/CAD Models | MMG3002NT1 Models |
Category | RF Type General Purpose |
Manufacturer NXP USA Inc. | Voltage - Supply 5.2V |
Packaging Tape & Reel (TR) | Current - Supply 110mA |
Part Status Obsolete | Test Frequency 900MHz |
Frequency 40MHz ~ 3.6GHz | Mounting Type Surface Mount |
P1dB 21dBm | Package / Case TO-243AA |
Gain 20dB | Supplier Device Package SOT-89-4 |
Noise Figure 4.2dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC480ST89E | Analog Devices Inc. | 20 | 1127-1418-ND | kr.37.72000 | Similar |


