Direct
Similar
Similar

MMBZ9V1AL,215 | |
|---|---|
DigiKey Part Number | 1727-5055-2-ND - Tape & Reel (TR) 1727-5055-1-ND - Cut Tape (CT) 1727-5055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ9V1AL,215 |
Description | TVS DIODE 6VWM 14VC TO236AB |
Customer Reference | |
Detailed Description | 14V Clamp 1.7A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ9V1AL,215 Models |
Category | Power - Peak Pulse 24W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 155pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 6V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.65V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 14V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ9V1ALT1G | onsemi | 9 | MMBZ9V1ALT1GOSCT-ND | kr.1.52000 | Direct |
| MMBZ9V1ALYT116 | Rohm Semiconductor | 991 | 846-MMBZ9V1ALYT116CT-ND | kr.3.61000 | Similar |
| MMBZ9V1CA-AQ | Diotec Semiconductor | 0 | 4878-MMBZ9V1CA-AQTR-ND | kr.0.45238 | Similar |




