
MMA8491QR1 | |
|---|---|
DigiKey Part Number | MMA8491QR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA8491QR1 |
Description | ACCELEROMETER 8G I2C 12QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±8g 0.5Hz ~ 400Hz 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MMA8491QR1 Models |
Category | Bandwidth 0.5Hz ~ 400Hz |
Manufacturer NXP USA Inc. | Output Type I2C |
Packaging Tape & Reel (TR) | Voltage - Supply 1.95V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 12-TQFN Exposed Pad |
Acceleration Range ±8g | Supplier Device Package 12-QFN (3x3) |
Sensitivity (LSB/g) 1024 | Base Product Number |





