
MMA6556KW | |
|---|---|
DigiKey Part Number | MMA6556KW-ND |
Manufacturer | |
Manufacturer Product Number | MMA6556KW |
Description | ACCELEROMETER 120G SPI 16QFN |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±120g 16-QFN (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Digital | |
Axis | X | |
Acceleration Range | ±120g | |
Sensitivity (LSB/g) | 16 | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | SPI | |
Voltage - Supply | 3.135V ~ 5.25V | |
Features | Selectable Low Pass Filter | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.38.62867 | kr.2,897.15 |
| Unit Price without VAT: | kr.38.62867 |
|---|---|
| Unit Price with VAT: | kr.48.28584 |

