
MMA25312BT1 | |
|---|---|
DigiKey Part Number | 568-14118-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA25312BT1 |
Description | IC AMP WIMAX 2.3GHZ-2.7GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMax, WLAN 2.3GHz ~ 2.7GHz 12-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | 31dBm | |
Gain | 26dB | |
Noise Figure | 3.8dB | |
RF Type | WiMax, WLAN | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 124mA | |
Test Frequency | 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |

