Accelerometer X Axis ±7g 400Hz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA2240KEG

DigiKey Part Number
MMA2240KEG-ND
Manufacturer
Manufacturer Product Number
MMA2240KEG
Description
ACCELEROMETER 7G ANALOG 16SOIC
Customer Reference
Detailed Description
Accelerometer X Axis ±7g 400Hz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MMA2240KEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Voltage
Manufacturer
NXP USA Inc.
Voltage - Supply
4.75V ~ 5.25V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Type
Analog
Mounting Type
Surface Mount
Axis
X
Package / Case
16-SOIC (0.295", 7.50mm Width)
Acceleration Range
±7g
Supplier Device Package
16-SOIC
Sensitivity (mV/g)
300
Base Product Number
Bandwidth
400Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types