
MMA1250EG | |
|---|---|
DigiKey Part Number | MMA1250EG-ND |
Manufacturer | |
Manufacturer Product Number | MMA1250EG |
Description | ACCELEROMETER 5G ANALOG 16SOIC |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±5g 50Hz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMA1250EG Models |
Category | Output Type Analog Voltage |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Analog | Mounting Type Surface Mount |
Axis Z | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Acceleration Range ±5g | Supplier Device Package 16-SOIC |
Sensitivity (mV/g) 400 | Base Product Number |
Bandwidth 50Hz |

