
MM912G634CV2AP | |
|---|---|
DigiKey Part Number | MM912G634CV2AP-ND |
Manufacturer | |
Manufacturer Product Number | MM912G634CV2AP |
Description | IC MCU 16BIT 48KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | S12 - Microcontroller IC FLASH (48kB) 48-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MM912G634CV2AP Models |
Category | Interface LIN, SCI |
Manufacturer NXP USA Inc. | Number of I/O 9 |
Packaging Tray | Voltage - Supply 2.25V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
DigiKey Programmable Not Verified | Grade Automotive |
Core Processor S12 | Mounting Type Surface Mount |
Program Memory Type FLASH (48kB) | Package / Case 48-LQFP |
Controller Series HCS12 | Supplier Device Package 48-LQFP (7x7) |
RAM Size 2K x 8 | Base Product Number |

