



MKV42F128VLH16 | |
|---|---|
DigiKey Part Number | MKV42F128VLH16-ND |
Manufacturer | |
Manufacturer Product Number | MKV42F128VLH16 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis KV Microcontroller IC 32-Bit 168MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MKV42F128VLH16 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 29x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 168MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.50000 | kr.57.50 |
| 10 | kr.44.64000 | kr.446.40 |
| 25 | kr.41.42320 | kr.1,035.58 |
| 160 | kr.36.97169 | kr.5,915.47 |
| 320 | kr.35.82059 | kr.11,462.59 |
| 640 | kr.34.87347 | kr.22,319.02 |
| 1.120 | kr.34.23261 | kr.38,340.52 |
| Unit Price without VAT: | kr.57.50000 |
|---|---|
| Unit Price with VAT: | kr.71.87500 |



