
MKM35Z512VLL7R | |
|---|---|
DigiKey Part Number | 568-MKM35Z512VLL7RTR-ND - Tape & Reel (TR) 568-MKM35Z512VLL7RCT-ND - Cut Tape (CT) 568-MKM35Z512VLL7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKM35Z512VLL7R |
Description | KM35: 75MHZ CORTEX-M0+ METROLOGY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 75MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 75MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LCD, RNG, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x16b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.92000 | kr.63.92 |
| 10 | kr.49.87100 | kr.498.71 |
| 25 | kr.46.35760 | kr.1,158.94 |
| 100 | kr.42.52740 | kr.4,252.74 |
| 250 | kr.40.67576 | kr.10,168.94 |
| 500 | kr.39.58998 | kr.19,794.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.38.56829 | kr.38,568.29 |
| Unit Price without VAT: | kr.63.92000 |
|---|---|
| Unit Price with VAT: | kr.79.90000 |


