
MKM34Z128ACLL5R | |
|---|---|
DigiKey Part Number | 568-15147-2-ND - Tape & Reel (TR) 568-15147-1-ND - Cut Tape (CT) 568-15147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKM34Z128ACLL5R |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MKM34Z128ACLL5R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 12x16b, 4x24b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity I2C, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, LCD, WDT | Base Product Number |
Number of I/O 68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.14000 | kr.49.14 |
| 10 | kr.37.94500 | kr.379.45 |
| 25 | kr.35.14880 | kr.878.72 |
| 100 | kr.32.07790 | kr.3,207.79 |
| 250 | kr.30.90572 | kr.7,726.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.29.28357 | kr.29,283.57 |
| 2.000 | kr.28.67998 | kr.57,359.96 |
| Unit Price without VAT: | kr.49.14000 |
|---|---|
| Unit Price with VAT: | kr.61.42500 |

