
MKL26Z128CAL4R | |
|---|---|
DigiKey Part Number | 568-14070-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKL26Z128CAL4R |
Description | IC MCU 32BIT 128KB FLASH 36WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL2 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 36-WLCSP (2.37x2.46) |
Datasheet | Datasheet |
EDA/CAD Models | MKL26Z128CAL4R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 12bit SAR; D/A 12bit |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 36-WLCSP (2.37x2.46) |
Connectivity I2C, LINbus, SPI, UART/USART, USB, USB OTG | Package / Case 36-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.29.48217 | kr.147,410.85 |
| Unit Price without VAT: | kr.29.48217 |
|---|---|
| Unit Price with VAT: | kr.36.85271 |

