


MKL24Z64VFT4 | |
|---|---|
DigiKey Part Number | MKL24Z64VFT4-ND |
Manufacturer | |
Manufacturer Product Number | MKL24Z64VFT4 |
Description | IC MCU 32BIT 64KB FLASH 48QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL2 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MKL24Z64VFT4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-QFN (7x7) |
Connectivity I2C, LINbus, SPI, UART/USART, USB, USB OTG | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.89000 | kr.44.89 |
| 10 | kr.34.53400 | kr.345.34 |
| 25 | kr.31.95360 | kr.798.84 |
| 100 | kr.29.11520 | kr.2,911.52 |
| 260 | kr.27.71142 | kr.7,204.97 |
| 520 | kr.26.90513 | kr.13,990.67 |
| 1.040 | kr.26.24126 | kr.27,290.91 |
| Unit Price without VAT: | kr.44.89000 |
|---|---|
| Unit Price with VAT: | kr.56.11250 |











