



MKL24Z32VLK4 | |
|---|---|
DigiKey Part Number | MKL24Z32VLK4-ND |
Manufacturer | |
Manufacturer Product Number | MKL24Z32VLK4 |
Description | IC MCU 32BIT 32KB FLASH 80FQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL2 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 80-FQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MKL24Z32VLK4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 66 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 14x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-FQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.34000 | kr.55.34 |
| 10 | kr.42.96300 | kr.429.63 |
| 96 | kr.36.54396 | kr.3,508.22 |
| 192 | kr.35.26401 | kr.6,770.69 |
| 288 | kr.34.62306 | kr.9,971.44 |
| 576 | kr.33.68311 | kr.19,401.47 |
| 1.056 | kr.32.99853 | kr.34,846.45 |
| Unit Price without VAT: | kr.55.34000 |
|---|---|
| Unit Price with VAT: | kr.69.17500 |











