
MKL17Z32VDA4R | |
|---|---|
DigiKey Part Number | 568-15024-2-ND - Tape & Reel (TR) 568-15024-1-ND - Cut Tape (CT) 568-15024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKL17Z32VDA4R |
Description | IC MCU 32BIT 32KB FLASH 36XFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 36-XFBGA (3.5x3.5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 15x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 36-XFBGA (3.5x3.5) |
Connectivity I2C, FlexIO, SPI, UART/USART | Package / Case 36-XFBGA |
Peripherals DMA, I2S, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.73000 | kr.29.73 |
| 10 | kr.22.56400 | kr.225.64 |
| 25 | kr.20.77240 | kr.519.31 |
| 100 | kr.18.80510 | kr.1,880.51 |
| 250 | kr.17.86688 | kr.4,466.72 |
| 500 | kr.17.69418 | kr.8,847.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.16.20297 | kr.81,014.85 |
| Unit Price without VAT: | kr.29.73000 |
|---|---|
| Unit Price with VAT: | kr.37.16250 |

