


MKL02Z32CAF4R | |
|---|---|
DigiKey Part Number | MKL02Z32CAF4RTR-ND - Tape & Reel (TR) MKL02Z32CAF4RCT-ND - Cut Tape (CT) MKL02Z32CAF4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKL02Z32CAF4R |
Description | IC MCU 32BIT 32KB FLASH 20WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL02 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-WLCSP (1.99x1.94) |
Datasheet | Datasheet |
EDA/CAD Models | MKL02Z32CAF4R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 20-WLCSP (1.99x1.94) |
Connectivity I2C, SPI, UART/USART | Package / Case 20-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| 10 | kr.17.06100 | kr.170.61 |
| 25 | kr.15.65480 | kr.391.37 |
| 100 | kr.14.10650 | kr.1,410.65 |
| 250 | kr.13.36904 | kr.3,342.26 |
| 500 | kr.13.09336 | kr.6,546.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.22310 | kr.36,669.30 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |





