
MKM35Z256VLL7R | |
|---|---|
DigiKey Part Number | 568-MKM35Z256VLL7RTR-ND - Tape & Reel (TR) 568-MKM35Z256VLL7RCT-ND - Cut Tape (CT) 568-MKM35Z256VLL7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKM35Z256VLL7R |
Description | KM35: 75MHZ CORTEX-M0+ METROLOGY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 75MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 12x16b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 75MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LCD, RNG, WDT | Package / Case 100-LQFP |
Number of I/O 72 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.01000 | kr.71.01 |
| 10 | kr.55.54500 | kr.555.45 |
| 25 | kr.51.68120 | kr.1,292.03 |
| 100 | kr.47.42950 | kr.4,742.95 |
| 250 | kr.46.43288 | kr.11,608.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.36.60431 | kr.36,604.31 |
| Unit Price without VAT: | kr.71.01000 |
|---|---|
| Unit Price with VAT: | kr.88.76250 |

