


MKE04Z128VLD4 | |
|---|---|
DigiKey Part Number | MKE04Z128VLD4-ND |
Manufacturer | |
Manufacturer Product Number | MKE04Z128VLD4 |
Description | IC MCU 32BIT 128KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE04 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MKE04Z128VLD4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b; D/A 2x6b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 44-LQFP (10x10) |
Connectivity I2C, SPI, UART/USART | Package / Case 44-LQFP |
Peripherals LVD, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.38000 | kr.35.38 |
| 10 | kr.27.00200 | kr.270.02 |
| 25 | kr.24.91120 | kr.622.78 |
| 160 | kr.22.01644 | kr.3,522.63 |
| 320 | kr.21.26753 | kr.6,805.61 |
| 640 | kr.20.65127 | kr.13,216.81 |
| 1.120 | kr.20.23428 | kr.22,662.39 |
| 2.560 | kr.19.72646 | kr.50,499.74 |
| Unit Price without VAT: | kr.35.38000 |
|---|---|
| Unit Price with VAT: | kr.44.22500 |






