


MK60DN256ZVLL10 | |
|---|---|
DigiKey Part Number | MK60DN256ZVLL10-ND |
Manufacturer | |
Manufacturer Product Number | MK60DN256ZVLL10 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K60 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 33x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | Package / Case 100-LQFP |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.65.28720 | kr.29,379.24 |
| Unit Price without VAT: | kr.65.28720 |
|---|---|
| Unit Price with VAT: | kr.81.60900 |




