ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 121-MAPBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 121-MAPBGA (8x8)
MCUXpresso Software & Tools Announcement from Geoff Lees

MK51DX128CMC7

DigiKey Part Number
MK51DX128CMC7-ND
Manufacturer
Manufacturer Product Number
MK51DX128CMC7
Description
IC MCU 32B 128KB FLASH 121MAPBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 121-MAPBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MK51DX128CMC7 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 35x16b; D/A 1x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
72MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART, USB, USB OTG
Supplier Device Package
121-MAPBGA (8x8)
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Package / Case
121-LFBGA
Number of I/O
61
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 980 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.740kr.63.55810kr.110,591.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.63.55810
Unit Price with VAT:kr.79.44763

Other Suppliers on DigiKey

980In Stock
Ships from Rochester Electronics, LLC