ARM® Cortex®-M4 Kinetis K30 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Kinetis K30 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
64 LQFP
MCUXpresso Software & Tools Announcement from Geoff Lees

MK30DX64VLH7

DigiKey Part Number
MK30DX64VLH7-ND
Manufacturer
Manufacturer Product Number
MK30DX64VLH7
Description
IC MCU 32BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K30 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MK30DX64VLH7 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 22x16b; D/A 1x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
72MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, SD, SPI, UART/USART
Supplier Device Package
64-LQFP (10x10)
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
40
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 790
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.58.96000kr.58.96
10kr.45.81900kr.458.19
25kr.42.53360kr.1,063.34
160kr.37.98175kr.6,077.08
320kr.36.80469kr.11,777.50
640kr.35.83606kr.22,935.08
1.120kr.35.18071kr.39,402.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.58.96000
Unit Price with VAT:kr.73.70000