

MK30DX256ZVLQ10 | |
|---|---|
DigiKey Part Number | MK30DX256ZVLQ10-ND |
Manufacturer | |
Manufacturer Product Number | MK30DX256ZVLQ10 |
Description | IC MCU 32BIT 256KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K30 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART | |
Peripherals | DMA, I2S, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 102 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 46x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.72.01193 | kr.21,603.58 |
| Unit Price without VAT: | kr.72.01193 |
|---|---|
| Unit Price with VAT: | kr.90.01491 |






