
MK30DX256VLL7R | |
|---|---|
DigiKey Part Number | MK30DX256VLL7R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK30DX256VLL7R |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K30 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MK30DX256VLL7R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 38x16b; D/A 1x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 72MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, SD, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, I2S, LCD, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 70 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.54.35688 | kr.54,356.88 |
| Unit Price without VAT: | kr.54.35688 |
|---|---|
| Unit Price with VAT: | kr.67.94610 |

