



MK20DX64VLK7 | |
|---|---|
DigiKey Part Number | MK20DX64VLK7-ND |
Manufacturer | |
Manufacturer Product Number | MK20DX64VLK7 |
Description | IC MCU 32BIT 64KB FLASH 80FQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 80-FQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MK20DX64VLK7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 27x16b; D/A 1x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 72MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTG | Supplier Device Package 80-FQFP (12x12) |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 52 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.26000 | kr.62.26 |
| 10 | kr.48.44400 | kr.484.44 |
| 96 | kr.41.30177 | kr.3,964.97 |
| 192 | kr.39.87729 | kr.7,656.44 |
| 288 | kr.39.16382 | kr.11,279.18 |
| 576 | kr.38.11760 | kr.21,955.74 |
| 1.056 | kr.37.35587 | kr.39,447.80 |
| Unit Price without VAT: | kr.62.26000 |
|---|---|
| Unit Price with VAT: | kr.77.82500 |




