


MK20DN32VFM5 | |
|---|---|
DigiKey Part Number | MK20DN32VFM5-ND |
Manufacturer | |
Manufacturer Product Number | MK20DN32VFM5 |
Description | IC MCU 32BIT 32KB FLASH 32QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 32-QFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MK20DN32VFM5 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 6x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 32-QFN-EP (5x5) |
Connectivity I2C, IrDA, SPI, UART/USART, USB, USB OTG | Package / Case 32-VFQFN Exposed Pad |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.79000 | kr.37.79 |
| 10 | kr.28.91000 | kr.289.10 |
| 25 | kr.26.69400 | kr.667.35 |
| 100 | kr.24.25750 | kr.2,425.75 |
| 490 | kr.22.41371 | kr.10,982.72 |
| 980 | kr.21.83399 | kr.21,397.31 |
| 1.470 | kr.21.54367 | kr.31,669.19 |
| 2.940 | kr.21.11798 | kr.62,086.86 |
| Unit Price without VAT: | kr.37.79000 |
|---|---|
| Unit Price with VAT: | kr.47.23750 |





