


MK10DX32VFM5 | |
|---|---|
DigiKey Part Number | MK10DX32VFM5-ND |
Manufacturer | |
Manufacturer Product Number | MK10DX32VFM5 |
Description | IC MCU 32BIT 32KB FLASH 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 32-QFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MK10DX32VFM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN-EP (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.29000 | kr.28.29 |
| 10 | kr.17.99700 | kr.179.97 |
| 25 | kr.17.86880 | kr.446.72 |
| 100 | kr.17.48740 | kr.1,748.74 |
| 490 | kr.17.09284 | kr.8,375.49 |
| Unit Price without VAT: | kr.28.29000 |
|---|---|
| Unit Price with VAT: | kr.35.36250 |





