Similar



MK10DN512ZVMC10 | |
|---|---|
DigiKey Part Number | MK10DN512ZVMC10-ND |
Manufacturer | |
Manufacturer Product Number | MK10DN512ZVMC10 |
Description | IC MCU 32B 512KB FLASH 121MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 121-MAPBGA (8x8) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 42x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 121-MAPBGA (8x8) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART | Package / Case 121-LFBGA |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 90 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM32GG890F512G-E-BGA112 | Silicon Labs | 0 | EFM32GG890F512G-E-BGA112-ND | kr.66.97832 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.740 | kr.72.04266 | kr.125,354.23 |
| Unit Price without VAT: | kr.72.04266 |
|---|---|
| Unit Price with VAT: | kr.90.05333 |





