


MK10DN512ZVLL10 | |
|---|---|
DigiKey Part Number | MK10DN512ZVLL10-ND |
Manufacturer | |
Manufacturer Product Number | MK10DN512ZVLL10 |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 37x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 70 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32F469VET6 | STMicroelectronics | 540 | 497-16780-ND | kr.79.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.63000 | kr.101.63 |
| 10 | kr.80.41700 | kr.804.17 |
| 25 | kr.75.11640 | kr.1,877.91 |
| 100 | kr.69.28610 | kr.6,928.61 |
| 450 | kr.65.06616 | kr.29,279.77 |
| 900 | kr.63.64634 | kr.57,281.71 |
| Unit Price without VAT: | kr.101.63000 |
|---|---|
| Unit Price with VAT: | kr.127.03750 |




