


MK10DN512VMC10 | |
|---|---|
DigiKey Part Number | MK10DN512VMC10-ND |
Manufacturer | |
Manufacturer Product Number | MK10DN512VMC10 |
Description | IC MCU 32B 512KB FLASH 121MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 121-MAPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MK10DN512VMC10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 90 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 42x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-MAPBGA (8x8) | |
Package / Case | 121-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.46000 | kr.81.46 |
| 10 | kr.64.40300 | kr.644.03 |
| 25 | kr.60.13480 | kr.1,503.37 |
| 100 | kr.55.44680 | kr.5,544.68 |
| 348 | kr.54.97328 | kr.19,130.70 |
| Unit Price without VAT: | kr.81.46000 |
|---|---|
| Unit Price with VAT: | kr.101.82500 |









