
MIMXRT1182XVP2C | |
|---|---|
DigiKey Part Number | 568-MIMXRT1182XVP2C-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1182XVP2C |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F RT1180 Microcontroller IC 32-Bit 240MHz 160KB (160K x 8) ROM 144-LFBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type ROM |
Series | RAM Size 768K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 0.9V ~ 1.15V |
Part Status Active | Data Converters A/D 30x16b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TJ) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART | Supplier Device Package 144-LFBGA (10x10) |
Peripherals Crypto - AES, DMA, PWM, RSA, SHA, TRNG, WDT | Package / Case 144-LFBGA |
Number of I/O 82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.79000 | kr.99.79 |
| 10 | kr.78.92700 | kr.789.27 |
| 25 | kr.73.70640 | kr.1,842.66 |
| 240 | kr.65.34058 | kr.15,681.74 |
| 480 | kr.63.67315 | kr.30,563.11 |
| 720 | kr.62.83803 | kr.45,243.38 |
| Unit Price without VAT: | kr.99.79000 |
|---|---|
| Unit Price with VAT: | kr.124.73750 |

