
MIMXRT1171DVMAA | |
|---|---|
DigiKey Part Number | 568-MIMXRT1171DVMAA-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1171DVMAA |
Description | IC MCU 32BIT EXT MEM 289MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1170 Microcontroller IC 32-Bit 800MHz External Program Memory 289-LFBGA (14x14) |
Datasheet | Datasheet |
Category | Number of I/O 13 |
Mfr | Program Memory Type External Program Memory |
Series | RAM Size 2M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V, 3V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 20x12b SAR; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature 0°C ~ 95°C (TJ) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 800MHz | Supplier Device Package 289-LFBGA (14x14) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Package / Case 289-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIMXRT1171DVMAB | NXP USA Inc. | 0 | 568-MIMXRT1171DVMAB-ND | kr.72.02697 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.45000 | kr.106.45 |
| 10 | kr.84.32800 | kr.843.28 |
| 25 | kr.78.80640 | kr.1,970.16 |
| 152 | kr.71.32336 | kr.10,841.15 |
| 304 | kr.69.31770 | kr.21,072.58 |
| 608 | kr.67.66762 | kr.41,141.91 |
| Unit Price without VAT: | kr.106.45000 |
|---|---|
| Unit Price with VAT: | kr.133.06250 |


