
MIMXRT106PDVL6B | |
|---|---|
DigiKey Part Number | 568-MIMXRT106PDVL6B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT106PDVL6B |
Description | IC MCU 32BIT 128MB ROM 196LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 600MHz 128KB (128K x 8) ROM 196-MAPBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type ROM |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 20x16b |
Core Processor ARM® Cortex®-M7 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature 0°C ~ 95°C (TJ) |
Speed 600MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Supplier Device Package 196-MAPBGA (10x10) |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Package / Case 196-LFBGA |
Number of I/O 127 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.51.50113 | kr.12,360.27 |
| Unit Price without VAT: | kr.51.50113 |
|---|---|
| Unit Price with VAT: | kr.64.37641 |

