Direct



MIMXRT1064DVL6A | |
|---|---|
DigiKey Part Number | 568-14707-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1064DVL6A |
Description | IC MCU 32BIT 4MB FLASH 196MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1064 Microcontroller IC 32-Bit 600MHz 4MB (4M x 8) FLASH 196-LFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MIMXRT1064DVL6A Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Data Converters A/D 20x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature 0°C ~ 95°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 600MHz | Supplier Device Package 196-LFBGA (10x10) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Package / Case 196-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 127 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIMXRT1064DVL6B | NXP USA Inc. | 796 | 568-MIMXRT1064DVL6B-ND | kr.95.35000 | Direct |


