
MIMXRT1061CVJ5BR | |
|---|---|
DigiKey Part Number | 568-MIMXRT1061CVJ5BRTR-ND - Tape & Reel (TR) 568-MIMXRT1061CVJ5BRCT-ND - Cut Tape (CT) 568-MIMXRT1061CVJ5BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIMXRT1061CVJ5BR |
Description | IC MCU 32BIT EXT MEM 196LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 528MHz External Program Memory 196-LFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 528MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-LFBGA (12x12) | |
Package / Case | 196-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.56000 | kr.80.56 |
| 10 | kr.63.31300 | kr.633.13 |
| 25 | kr.59.00480 | kr.1,475.12 |
| 100 | kr.54.26840 | kr.5,426.84 |
| 250 | kr.52.01072 | kr.13,002.68 |
| 500 | kr.50.64992 | kr.25,324.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.49.34263 | kr.49,342.63 |
| Unit Price without VAT: | kr.80.56000 |
|---|---|
| Unit Price with VAT: | kr.100.70000 |

