
MIMX9596XVTXNAC | |
|---|---|
DigiKey Part Number | 568-MIMX9596XVTXNAC-ND |
Manufacturer | |
Manufacturer Product Number | MIMX9596XVTXNAC |
Description | I.MX95 15X15 EXTENDED INDUSTRIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M7, ARM® Cortex®-M33 Microprocessor IC i.MX95 8 Core, 64-Bit 2GHz |
Datasheet | Datasheet |
Category | Graphics Acceleration Yes |
Manufacturer NXP USA Inc. | Display & Interface Controllers LVDS, MIPI-DSI |
Series | Ethernet 1GbE (2), 10GbE (1) |
Packaging Tray | USB USB 2.0 (1), USB 3.0 (1) |
Part Status Active | Voltage - I/O 1.8V, 3.3V |
Core Processor ARM® Cortex®-A55, ARM® Cortex®-M7, ARM® Cortex®-M33 | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cores/Bus Width 8 Core, 64-Bit | Security Features Secure Boot, TrustZone |
Speed 2GHz | Mounting Type Surface Mount |
Co-Processors/DSP NPGPU, NPU, VPU | Additional Interfaces CAN, GPIO, I2C, I3C, PCIe, SD/eMMC, SPI, UART |
RAM Controllers LPDDR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.438.35000 | kr.438.35 |
| 10 | kr.362.74300 | kr.3,627.43 |
| 84 | kr.325.31821 | kr.27,326.73 |
| 168 | kr.317.22417 | kr.53,293.66 |
| Unit Price without VAT: | kr.438.35000 |
|---|---|
| Unit Price with VAT: | kr.547.93750 |


