MFR Recommended

MIMX9111CVXXJAA | |
|---|---|
DigiKey Part Number | 568-MIMX9111CVXXJAA-ND |
Manufacturer | |
Manufacturer Product Number | MIMX9111CVXXJAA |
Description | MIMX9111CVXXJAA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC i.MX 91 1 Core, 64-Bit 1.4GHz |
Datasheet | Datasheet |
Category | RAM Controllers LPDDR4 |
Manufacturer NXP USA Inc. | Graphics Acceleration No |
Series | Display & Interface Controllers RGB |
Packaging Bulk | Ethernet GbE (1) |
Part Status Obsolete | USB USB 2.0 (1) |
Core Processor ARM® Cortex®-A55 | Operating Temperature -40°C ~ 105°C (TJ) |
Number of Cores/Bus Width 1 Core, 64-Bit | Security Features Boot Security, Cryptography, eFuse, Random Number Generator, Secure RTC, Tamper Detection |
Speed 1.4GHz | Additional Interfaces CANbus, DMA, GPIO, I2C, I2S, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIMX9111CVXXJAB | NXP USA Inc. | 0 | 568-MIMX9111CVXXJAB-ND | kr.49.40373 | MFR Recommended |


