
MIMX9101DVXXCAB | |
|---|---|
DigiKey Part Number | 568-MIMX9101DVXXCAB-ND |
Manufacturer | |
Manufacturer Product Number | MIMX9101DVXXCAB |
Description | IC MCU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC i.MX 91 1 Core, 64-Bit 800MHz 208-FCBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | - | |
RAM Controllers | LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | RGB | |
Ethernet | GbE (1) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | Boot Security, Cryptography, eFuse, Random Number Generator, Secure RTC, Tamper Detection | |
Mounting Type | Surface Mount | |
Package / Case | 208-VFBGA | |
Supplier Device Package | 208-FCBGA (15x15) | |
Additional Interfaces | CANbus, DMA, GPIO, I2C, I2S, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | kr.32.73896 | kr.8,512.13 |
| Unit Price without VAT: | kr.32.73896 |
|---|---|
| Unit Price with VAT: | kr.40.92370 |

