
MIMX8SL1CVNFZAB | |
---|---|
DigiKey Part Number | 568-MIMX8SL1CVNFZAB-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8SL1CVNFZAB |
Description | I.MX 8DUALXLITE 15SQ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A35 Microprocessor IC i.MX8XL 1 Core, 64-Bit 1.2GHz 388-LBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A35 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | ARM® Cortex®-M4F | |
RAM Controllers | DDR3L SDRAM, LPDDR4 DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | 1Gbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | AES, Boot Security, Crypto Accelerator, Secure Debug, Secure JTAG, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 388-LFBGA | |
Supplier Device Package | 388-LBGA (15x15) | |
Additional Interfaces | CANbus, DMA, GPIO, I2C, MMC/SD/SDIO, PCIe, QSPI, SAI, SPDIF, SPI, UART |
Quantity | Unit Price | Ext Price |
---|---|---|
630 | kr.159.08856 | kr.100,225.79 |
Unit Price without VAT: | kr.159.08856 |
---|---|
Unit Price with VAT: | kr.198.86070 |