548 LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8ML4DVNLZAB

DigiKey Part Number
568-MIMX8ML4DVNLZAB-ND
Manufacturer
Manufacturer Product Number
MIMX8ML4DVNLZAB
Description
IC MPU I.MX8ML 1.8GHZ 548LFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC i.MX8ML 4 Core, 64-Bit 1.8GHz 548-LFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.8GHz
Co-Processors/DSP
ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP
RAM Controllers
DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
HDMI, LVDS, MIPI-CSI, MIPI-DSI
Ethernet
GbE (2)
SATA
-
USB
USB 2.0 + PHY (2), USB 3.0 + PHY (2)
Voltage - I/O
-
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
ARM TZ, CAAM, RDC
Mounting Type
Surface Mount
Package / Case
548-LFBGA
Supplier Device Package
548-LFBGA (15x15)
Additional Interfaces
CAN, I2C, I2S, PCIe, SD/SDIO, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.260.64000kr.260.64
10kr.212.61100kr.2,126.11
25kr.200.61560kr.5,015.39
126kr.185.69444kr.23,397.50
252kr.181.10397kr.45,638.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.260.64000
Unit Price with VAT:kr.325.80000