48-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS8613BMBA0ES

DigiKey Part Number
568-MFS8613BMBA0ES-ND
Manufacturer
Manufacturer Product Number
MFS8613BMBA0ES
Description
IC FS86 SYSTEM BASIS CHIP ASIL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Safety System Basis Chip, ASIL B, 60V, Buck + Boost + 2 LDO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Camera
Current - Supply
-
Voltage - Supply
4.5V ~ 60V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.56.77000kr.56.77
10kr.44.11500kr.441.15
25kr.40.95240kr.1,023.81
100kr.37.47330kr.3,747.33
260kr.35.75362kr.9,295.94
520kr.34.76529kr.18,077.95
1.040kr.33.95194kr.35,310.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.56.77000
Unit Price with VAT:kr.70.96250