S912ZVML31F1WKF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS2613AMDA6AD

DigiKey Part Number
568-MFS2613AMDA6AD-ND
Manufacturer
Manufacturer Product Number
MFS2613AMDA6AD
Description
SAFETY SYSTEM BASIS CHIP WITH LO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PMIC 48-LQFP-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
-
Current - Supply
-
Voltage - Supply
3.2V ~ 40V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP-EP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.55.94000kr.55.94
10kr.43.43700kr.434.37
25kr.40.31480kr.1,007.87
100kr.36.88380kr.3,688.38
250kr.35.24760kr.8,811.90
500kr.34.26124kr.17,130.62
1.000kr.33.44954kr.33,449.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.55.94000
Unit Price with VAT:kr.69.92500