
MFS2613AMDA2AD | |
---|---|
DigiKey Part Number | 568-MFS2613AMDA2AD-ND |
Manufacturer | |
Manufacturer Product Number | MFS2613AMDA2AD |
Description | SAFETY SYSTEM BASIS CHIP WITH LO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PMIC 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 3.2V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.55.94000 | kr.55.94 |
10 | kr.43.43700 | kr.434.37 |
25 | kr.40.31480 | kr.1,007.87 |
100 | kr.36.88380 | kr.3,688.38 |
250 | kr.35.24760 | kr.8,811.90 |
500 | kr.34.26124 | kr.17,130.62 |
1.000 | kr.33.44954 | kr.33,449.54 |
Unit Price without VAT: | kr.55.94000 |
---|---|
Unit Price with VAT: | kr.69.92500 |